Mill-Max 833-93-100-30-001000 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 833 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 833-93-100-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.