64-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Copper alloy contacts with gold plating ensure reliable mating. Rated for 4.5A current and up to 150V DC. Polyester insulation in black, with a UL94 V-0 flammability rating. Operates across a -55°C to 125°C temperature range.
Mill-Max 834-43-064-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 834 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 834-43-064-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.