64-position, single-row, straight, through-hole socket for integrated circuits. Features a 2.54mm pitch and female socket contact type. Constructed with beryllium copper alloy contacts offering gold plating for mating surfaces. Rated for 4.5A current, 100V AC, and 150V DC. Insulation is black polyester with a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C.
Mill-Max 834-93-064-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 834 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 834-93-064-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.