
This 7-position unshrouded header from Mill-Max features a terminal pitch of 1.27mm and a maximum voltage rating of 150VDC or 100VAC. It has a straight body orientation and is designed for through-hole mounting. The header has a product length of 9.27mm, a product depth of 2.21mm, and a product height of 5.21mm. It is available in a HDR gender and has a termination method of solder.
Mill-Max 850-10-007-10-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 9.27 |
| Product Depth (mm) | 2.21 |
| Product Height (mm) | 5.21 |
| Tail Length (mm) | 2.89 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 2.99mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-007-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.