
This 12-contact unshrouded header from Mill-Max features a terminal pitch of 1.27mm and a maximum voltage rating of 150VDC. It is designed for surface mount applications and has a product length of 15.62mm, product depth of 4.62mm, and product height of 6.35mm. The header is terminated with solder and has a straight body orientation.
Mill-Max 850-10-012-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.62 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-012-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.