This is a right angle unshrouded header with 23 contacts, suitable for surface mount applications. It has a terminal pitch of 1.27mm and a maximum voltage rating of 150VDC or 100VAC. The header is designed for use in memory card sockets, specifically for SD and microSD applications.
Mill-Max 850-10-023-40-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 29.59 |
| Product Depth (mm) | 7.13 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-023-40-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.