
This Mill-Max 850-10-032-30-002000 is a 32-contact unshrouded surface mount header with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The header has a product length of 41.02mm, a product depth of 4.62mm, and a product height of 6.35mm. It is rated for a maximum voltage of 150VDC or 100VAC.
Mill-Max 850-10-032-30-002000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 41.02 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-032-30-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.