
This 49-contact unshrouded header features a 1.27mm terminal pitch and a maximum voltage rating of 150VDC. It is designed for through hole mounting and has a product length of 62.61mm, depth of 2.21mm, and height of 5.21mm. The header is suitable for applications requiring a high number of connections in a compact package.
Mill-Max 850-10-049-10-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 62.61 |
| Product Depth (mm) | 2.21 |
| Product Height (mm) | 5.21 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 49 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-049-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.