
This 17-contact unshrouded header features a terminal pitch of 1.27mm and is designed for through hole mounting. The product measures 21.97mm in length, 2.21mm in depth, and 5.2mm in height. It has a straight body orientation and is suitable for applications requiring a high level of reliability. The header operates within a temperature range of -55°C to 125°C.
Mill-Max 850-90-017-10-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 21.97 |
| Product Depth (mm) | 2.21 |
| Product Height (mm) | 5.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-90-017-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.