25-position, single-row, straight, through-hole mount header with a 1.27mm pitch. Features brass male pins with tin/lead plating and a 0.118-inch mating length. The black SIP package has a 2.21mm depth and width, with a maximum AC voltage rating of 100V. Termination is via solder.
Mill-Max 850-90-025-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 2.21mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 850 |
| Termination | Solder |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 850-90-025-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.