
Right-angle male pin header connector featuring 50 contacts arranged in a single row with a 1.27mm pitch. This through-hole mount component has a brass contact material with tin/lead plating and a mating length of 0.118 inches. The black housing has a depth of 6.4mm, width of 2.21mm, and overall length of 63.88mm, with a maximum voltage rating of 100V AC.
Mill-Max 850-90-050-20-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 6.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.88mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 850 |
| Termination | Solder |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 850-90-050-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.