Two-position, single-row socket strip with a 1.27mm pitch. Features straight, through-hole mounting with solder termination. Contact material includes copper and beryllium copper alloy, plated with gold and tin. Rated for 3A current and up to 150V DC / 100V AC. Operating temperature range is -55°C to 125°C. Black housing color.
Mill-Max 851-43-002-10-001000 technical specifications.
| Color | Black |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 851-43-002-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.