The 851-93-033-10-001000 socket strip from Mill-Max features 33 SKT contacts with a 1.27mm terminal pitch and a single row configuration. It is designed for through-hole mounting and can withstand operating temperatures between -55°C and 125°C. The socket strip has a straight body orientation and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 4.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |