
50-position, single-row SCSI connector with female socket contacts. Features gold-plated beryllium copper alloy contacts with a circular shape, rated for 3A max current and 100V AC max voltage. Surface mountable straight orientation with a 1.27mm pitch. Constructed with polyester insulation and a black housing, operating between -55°C and 125°C. UL94 V-0 flammability rating.
Mill-Max 851-93-050-30-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 63.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 851 |
| Termination | Solder |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 851-93-050-30-001000 to view detailed technical specifications.
No datasheet is available for this part.
