Mill-Max 852-10-100-20-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 63.88mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 852 |
| Termination | Solder |
| Width | 2.11mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 852-10-100-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.