Mill-Max 852-40-076-10-001000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 76 |
| Contact Gender | MALE |
| Manufacturer Series | 852 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 852-40-076-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.