
This 36-position unshrouded right angle header has a terminal pitch of 1.27mm and is designed for through-hole mounting. It features two rows of contacts and a product length of 22.86mm. The header operates within a temperature range of -55 to 125 degrees Celsius and has a termination method of solder. It is suitable for use in applications where a high-density connection is required.
Mill-Max 852-90-036-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 3.04 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mating Length | 2.99mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-90-036-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.