This 2-row surface mount socket strip features 84 contacts with a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 150VDC or 100VAC and a maximum current of 3A. The socket strip has a straight body orientation and is designed for solder termination. It measures 53.72mm in length, 4.29mm in depth, and 5.25mm in height.
Mill-Max 853-43-084-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 53.72 |
| Product Depth (mm) | 4.29 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 84 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-43-084-30-001000 to view detailed technical specifications.
No datasheet is available for this part.