
100-position, 2-row shrouded header and receptacle with 1.27mm pitch. Features straight, through-hole mounting and solder termination. Beryllium copper alloy contacts with gold and tin plating offer a 3A current rating and 1kV voltage rating. Operates from -55°C to 125°C with a UL94 V-0 flammability rating. Polyester insulation in black housing.
Mill-Max 853-43-100-10-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 853-43-100-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.