
100-position, 2-row socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry SMD mounting with solder termination. Contacts are circular female sockets made from copper alloy with gold plating for mating. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Polyester insulation in black housing meets UL94 V-0 flammability rating.
Mill-Max 853-43-100-30-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 3.04mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 63.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 853-43-100-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.