10-position, 2-row straight shrouded header with a 1.27mm pitch. Features female socket contacts made from beryllium copper alloy with gold mating finish and tin/lead plating. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Polyester insulation in black housing, UL94 V-0 flammability rating, and through-hole termination.
Mill-Max 853-93-010-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | No |
| Series | 853 |
| Terminal Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 853-93-010-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.