100-position, 2-row right-angle socket strip with 1.27mm pitch. Features gold-plated beryllium copper alloy contacts for mating, rated for 3A current and 100V AC / 1kV voltage. Insulation material is UL94 V-0 rated polyester in black. Through-hole termination with a solder connection. Operating temperature range from -55°C to 125°C.
Mill-Max 853-93-100-20-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.27mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 67.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 853-93-100-20-001000 to view detailed technical specifications.
No datasheet is available for this part.