Mill-Max 855-22-008-10-001101 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 855 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 855-22-008-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.