Mill-Max 856-10-003-20-002000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 856-10-003-20-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.