Mill-Max 856-10-009-30-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 856 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 856-10-009-30-051000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.