Signal and power contact with a solder termination, designed for through-hole mounting. Features a copper contact material with gold plating, an inside diameter of 533µm, and a maximum operating temperature of 125°C. This component operates within a temperature range of -55°C to 125°C and is supplied in bulk packaging with a quantity of 500.
Mill-Max 8579-0-15-01-11-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 533um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8579 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 8579-0-15-01-11-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.