Mill-Max 8600-2-05-34-00-00-03-0 technical specifications.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Insulation | Non-Insulated |
| Length | 1.26inch |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.035inch |
| RoHS Compliant | Yes |
| Series | 8600 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 8600-2-05-34-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.