Mill-Max 8608-0-05-15-00-00-01-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.066inch |
| Insulation | Non-Insulated |
| Length | 0.64inch |
| Mount | Press-Fit, Wire, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.059inch |
| RoHS Compliant | Yes |
| Series | 8608 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 8608-0-05-15-00-00-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.