Mill-Max 862-10-018-00-180000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 862-10-018-00-180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.