Mill-Max 8637-0-15-15-21-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Material | BERYLLIUM COPPER ALLOY |
| Mount | Through Hole |
| Outside Diameter | 1.17mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 8637-0-15-15-21-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
