Mill-Max 870-10-021-20-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Series | 870 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 870-10-021-20-001000 to view detailed technical specifications.
No datasheet is available for this part.