Mill-Max 8831-0-00-44-00-00-03-0 technical specifications.
| Mounting | Through Hole |
| Gender | SKT |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 8831-0-00-44-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.