Mill-Max 893-43-064-30-420000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 893 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 893-43-064-30-420000 to view detailed technical specifications.
No datasheet is available for this part.