Mill-Max 896-30-004-00-000000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Length | 13.1mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 896 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 896-30-004-00-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.