Mill-Max 896-30-008-90-000000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.5mm |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 896 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 896-30-008-90-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.