
10-position, 1-port shielded modular connector, female receptacle, vertical surface mount terminal with a straight orientation. Features copper alloy contacts with gold plating, rated for 150V and 10,000 mating cycles. RoHS compliant and UL94 V-0 flammability rated, supplied on tape and reel.
Mill-Max 897-10-010-00-300002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 10000 |
| Mount | Surface Mount, Vertical |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 897 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| USB Standard | USB 3.0 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 897-10-010-00-300002 to view detailed technical specifications.
No datasheet is available for this part.