Mill-Max 897-30-004-90-000000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 897 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 897-30-004-90-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
