Mill-Max 8993-0-15-15-34-27-04-0 technical specifications.
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 8993-0-15-15-34-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.