This through hole contact features a copper contact material with a gold plating. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contact is available in bulk packaging with 500 pieces per package.
Mill-Max 9019-0-19-80-06-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9019 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9019-0-19-80-06-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.