Mill-Max 9022-0-00-15-00-00-33-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 3.17mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 4.7mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9022 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9022-0-00-15-00-00-33-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.