This through hole contact features a brass material with gold plating and non-insulated design. It is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant and suitable for signal and power applications.
Mill-Max 9051-0-00-34-00-00-03-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9051 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9051-0-00-34-00-00-03-0 to view detailed technical specifications.
No datasheet is available for this part.