The 917-41-210-41-001799 is a 10-contact transistor socket from Mill-Max, designed for surface mount applications. It features a straight body orientation and a solder termination method. This socket is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. The socket has a SKT gender and is suitable for use in a variety of electronic applications.
Mill-Max 917-41-210-41-001799 technical specifications.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 917-41-210-41-001799 to view detailed technical specifications.
No datasheet is available for this part.