This 8-contact surface mount transistor socket features a straight body orientation and solder termination method. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. The socket is rated for 150VDC or 100VAC and is suitable for surface mount applications.
Mill-Max 917-43-108-41-001799 technical specifications.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 917-43-108-41-001799 to view detailed technical specifications.
No datasheet is available for this part.