Eight-position, straight, through-hole mounted TO-5 transistor socket featuring a 5.08mm pitch. Constructed with a black thermoplastic insulator rated UL94 V-0, it utilizes beryllium copper alloy contacts with gold plating for superior mating performance. This RoHS compliant component offers a 3A current rating and a voltage rating of 1kV, with specific AC and DC ratings of 100V and 150V respectively. Operating across a wide temperature range from -55°C to 125°C, it is supplied in rail/tube packaging.
Mill-Max 917-43-108-41-005000 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type A |
| Current Rating | 3A |
| Depth | 10.01mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Series | 917 |
| Termination | Solder |
| Thickness | 2.79mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 917-43-108-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.