Mill-Max 917-43-208-41-001000 technical specifications.
| Package/Case | TO-100 |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 917 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 917-43-208-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.