Conn Transistor Socket SKT 4 POS Solder ST Thru-Hole Tube
Mill-Max 917-91-104-41-005000 technical specifications.
| Manufacturer Series | 917 |
| Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 917-91-104-41-005000 to view detailed technical specifications.
No datasheet is available for this part.