This surface mount transistor socket features a straight body orientation and a solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC. It is designed for surface mount applications and has a 3-contact configuration.
Mill-Max 917-93-103-41-001000 technical specifications.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 917-93-103-41-001000 to view detailed technical specifications.
No datasheet is available for this part.