Through-hole mounted transistor socket for TO-5 packages, featuring 4 contacts with gold-plated beryllium copper alloy Type A contacts. This straight orientation socket offers a 3A current rating and a 1kV voltage rating (100V AC, 150V DC). Constructed from black UL94 V-0 rated thermoplastic insulation, it operates within a -55°C to 125°C temperature range. Termination is via solder, with a 5.08mm pitch and dimensions of 10mm diameter and 10.01mm length/depth.
Mill-Max 917-93-104-41-005000 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type A |
| Current Rating | 3A |
| Depth | 10.01mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Series | 917 |
| Termination | Solder |
| Thickness | 2.79mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 917-93-104-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.