
8-position, straight orientation transistor socket designed for TO-5 packages. Features gold-plated copper, bronze, and beryllium copper alloy contacts with Type A contact type. Rated for 3A current and 1kV voltage, with AC voltage rating of 100V and DC rated voltage of 150V. Constructed with black thermoplastic body and polychlorinated insulation, boasting a UL94 V-0 flammability rating. Through-hole mounting with solder termination, operating temperature range of -55°C to 125°C.
Mill-Max 917-93-108-41-005000 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type A |
| Current Rating | 3A |
| Depth | 10.01mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Primary Type | TRANSISTOR |
| Reach SVHC Compliant | Unknown |
| Series | 917 |
| Termination | Solder |
| Thickness | 2.79mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 917-93-108-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
