
This socket connector, designed for TO-100 transistor packages, features 10 positions and 3 contacts. It offers a straight, through-hole mounting orientation with a 5.84mm pitch. Constructed with a black thermoplastic body and polychlorinated insulation, it utilizes copper, bronze, and beryllium copper alloy contacts with gold plating for mating. Rated for 3A current and up to 1kV voltage, it operates within a temperature range of -55°C to 125°C and has a flammability rating of UL94 V-0.
Mill-Max 917-93-210-41-005000 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | TO-100 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type A |
| Current Rating | 3A |
| Depth | 10.01mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 5.84mm |
| Primary Type | TRANSISTOR |
| RoHS Compliant | No |
| Series | 917 |
| Termination | Solder |
| Thickness | 2.79mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 917-93-210-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
